Texas Instruments SN74LVCC4245APWR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-9115
Mfr. Part No.:
SN74LVCC4245APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.1 ns @ 5 V

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Maximum Operating Temperature

+85 °C

Height

1.15mm

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V, 4.5 V