Texas Instruments SN74AVC32T245ZKER, Quad Bus Transceiver, 32-Bit Non-Inverting CMOS, 96-Pin BGA MICROSTAR
- RS Stock No.:
- 662-8005
- Mfr. Part No.:
- SN74AVC32T245ZKER
- Brand:
- Texas Instruments
- RS Stock No.:
- 662-8005
- Mfr. Part No.:
- SN74AVC32T245ZKER
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 4 | |
| Number of Channels per Chip | 32 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | BGA MICROSTAR | |
| Pin Count | 96 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 1.5 V | |
| Propagation Delay Test Condition | 15pF | |
| Dimensions | 13.5 x 5.5 x 0.85mm | |
| Height | 0.85mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Width | 5.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 13.5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 4 | ||
Number of Channels per Chip 32 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type BGA MICROSTAR | ||
Pin Count 96 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.2 ns @ 1.5 V | ||
Propagation Delay Test Condition 15pF | ||
Dimensions 13.5 x 5.5 x 0.85mm | ||
Height 0.85mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Width 5.5mm | ||
Maximum Operating Temperature +85 °C | ||
Length 13.5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
