Texas Instruments SN74ALS245ADBR, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7897
Mfr. Part No.:
SN74ALS245ADBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 5.5 V

Length

7.2mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Dimensions

7.2 x 5.3 x 1.95mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Width

5.3mm

Minimum Operating Temperature

0 °C

Height

1.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy