Texas Instruments SN74ABT16245ADLR, Dual Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7446
Mfr. Part No.:
SN74ABT16245ADLR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.7 ns @ 5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

15.88mm

Maximum Operating Supply Voltage

5.5 V

Width

7.49mm

Minimum Operating Temperature

-40 °C

Height

2.59mm

Dimensions

15.88 x 7.49 x 2.59mm

Minimum Operating Supply Voltage

4.5 V

74ABT Family, Texas Instruments


Advanced BiCMOS logic

Operating Voltage: 4.5 to 5.5

Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy