Texas Instruments CD74HC243M96, 1 Bus Transceiver, 4-Bit Non-Inverting CMOS, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7074
Mfr. Part No.:
CD74HC243M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

4

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 2 V

Minimum Operating Temperature

-55 °C

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Height

1.58mm

Width

3.91mm

Maximum Operating Supply Voltage

6 V

Length

8.65mm

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy