Texas Instruments SN75138D Bus Transceiver, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-9161
Mfr. Part No.:
SN75138D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Temperature

+70 °C

Width

3.91mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy