Texas Instruments SN74LVC2T45YZPR, 1 Bus Transceiver, 2-Bit Non-Inverting LVTTL, 8-Pin DSBGA
- RS Stock No.:
- 660-7433
- Mfr. Part No.:
- SN74LVC2T45YZPR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-7433
- Mfr. Part No.:
- SN74LVC2T45YZPR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 8 | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 17.7 ns@ 1.8 V | |
| Height | 0.3mm | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 0.9mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Dimensions | 1.9 x 0.9 x 0.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 8 | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 17.7 ns@ 1.8 V | ||
Height 0.3mm | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +85 °C | ||
Length 1.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 0.9mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Dimensions 1.9 x 0.9 x 0.3mm | ||
Minimum Operating Temperature -40 °C | ||
