Texas Instruments SN74LVTH16543DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 56-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
653-2525
Mfr. Part No.:
SN74LVTH16543DGGR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Latched Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

56

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

3.7 ns @ 2.7 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Height

1.15mm

Width

6.1mm

Dimensions

14 x 6.1 x 1.15mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Length

14mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy