Toshiba TC74VHC245F(F), 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
542-0819
Mfr. Part No.:
TC74VHC245F(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

VHC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

11.9 ns @ 3.3 V

Dimensions

12.8 x 5.3 x 1.5mm

Length

12.8mm

Maximum Operating Supply Voltage

5.5 V

Width

5.3mm

Height

1.5mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

COO (Country of Origin):
JP