Toshiba TC74ACT245P(F), 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- RS Stock No.:
- 539-9096
- Mfr. Part No.:
- TC74ACT245P(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 539-9096
- Mfr. Part No.:
- TC74ACT245P(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | ACT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5 V | |
| Height | 3.5mm | |
| Dimensions | 24.6 x 6.4 x 3.5mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 6.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 24.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family ACT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Input Level TTL | ||
Output Level CMOS | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 8 ns @ 5 V | ||
Height 3.5mm | ||
Dimensions 24.6 x 6.4 x 3.5mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 6.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 24.6mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
