Texas Instruments SN74ACT245DW, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
436-3175
Mfr. Part No.:
SN74ACT245DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

12.8mm

Width

7.52mm

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy