Nexperia 74LVC4245AD,112, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC
- RS Stock No.:
- 380-0487
- Mfr. Part No.:
- 74LVC4245AD,112
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 30)
£26.13
(exc. VAT)
£31.36
(inc. VAT)
- RS Stock No.:
- 380-0487
- Mfr. Part No.:
- 74LVC4245AD,112
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.6 ns@ 5 V | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Length | 15.6mm | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 7.6mm | |
| Dimensions | 15.6 x 7.6 x 2.45mm | |
| Height | 2.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.6 ns@ 5 V | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Length 15.6mm | ||
Minimum Operating Supply Voltage 1.5 V | ||
Maximum Operating Temperature +125 °C | ||
Width 7.6mm | ||
Dimensions 15.6 x 7.6 x 2.45mm | ||
Height 2.45mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
