Renesas Electronics 74FCT162245ATPVG, 36 Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin SSOP
- RS Stock No.:
- 217-7903
- Mfr. Part No.:
- 74FCT162245ATPVG
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 217-7903
- Mfr. Part No.:
- 74FCT162245ATPVG
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | 74FCT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 36 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Output Level | 3-State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family 74FCT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 36 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Package Type SSOP | ||
Pin Count 48 | ||
Output Level 3-State | ||
The Renesas Electronics 74FCT162245T 16-bit high-speed, low-power transceiver is ideal for synchronous communication between two buses and can operate as either two independent 8-bit transceivers or one 16-bit transceiver. The 74FCT162245T offers low ground bounce, minimal undershoot, and controlled output fall times–reducing the need for external series terminating resistors. It is a plug-in replacement for the 74FCT16245T for on-board interface applications. The 74FCT162245T operates at -40C to +85C. (For Mil version, see 54FCT162245T)
A and C speeds
High-speed, low-power CMOS
Typical tSK(o) (Output Skew) < 250ps
Low input and output leakage ? 1 uA (max.)
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
Balanced Output Drivers: ±24mA
Reduced system switching noise
Typical VOLP (Output Ground Bounce) < 0.6V at VCC = 5V, TA = 25C
High-speed, low-power CMOS
Typical tSK(o) (Output Skew) < 250ps
Low input and output leakage ? 1 uA (max.)
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
Balanced Output Drivers: ±24mA
Reduced system switching noise
Typical VOLP (Output Ground Bounce) < 0.6V at VCC = 5V, TA = 25C
