Texas Instruments SN74LVT16245ADL, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
197-2984
Mfr. Part No.:
SN74LVT16245ADL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.4 ns @ 3.3 V

Dimensions

15.88 x 7.49 x 2.59mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Height

2.59mm

Minimum Operating Supply Voltage

2.7 V

Width

7.49mm

Maximum Operating Supply Voltage

3.6 V

Length

15.88mm

Maximum Operating Temperature

+85 °C