Texas Instruments CD74AC245M, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- RS Stock No.:
- 169-5708
- Mfr. Part No.:
- CD74AC245M
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 169-5708
- Mfr. Part No.:
- CD74AC245M
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 106 ns @ 1.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 12.8mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 106 ns @ 1.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 12.8mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Width 7.52mm | ||
Height 2.35mm | ||
Minimum Operating Supply Voltage 1.5 V | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
- COO (Country of Origin):
- MY
