DiodesZetex 74AVC1T45DW-7, 1 Bus Transceiver, 1-Bit Inverting 3-State, 6-Pin SOT-363
- RS Stock No.:
- 168-9571
- Mfr. Part No.:
- 74AVC1T45DW-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 168-9571
- Mfr. Part No.:
- 74AVC1T45DW-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | 74AVC | |
| Logic Function | Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 1 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Input Level | TTL | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12.3 ns @ 15 pF, 13.6 ns @ 15 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family 74AVC | ||
Logic Function Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 1 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Input Level TTL | ||
Output Level 3-State | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 12.3 ns @ 15 pF, 13.6 ns @ 15 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +85 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Minimum Operating Supply Voltage 1.2 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
