Nexperia 74ALVC164245DL,112, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- RS Stock No.:
- 166-1305
- Mfr. Part No.:
- 74ALVC164245DL,112
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 166-1305
- Mfr. Part No.:
- 74ALVC164245DL,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | ALVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.3 ns @ 5.5 V | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 16mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 16 x 7.6 x 2.35mm | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family ALVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.3 ns @ 5.5 V | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 16mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 16 x 7.6 x 2.35mm | ||
Minimum Operating Supply Voltage 1.5 V | ||
