Texas Instruments SN74ALS645A-1N, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
162-7341
Mfr. Part No.:
SN74ALS645A-1N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

48mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 5.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Length

24.33mm

Minimum Operating Temperature

0 °C

Dimensions

24.33 x 6.35 x 4.57mm

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Height

4.57mm