Texas Instruments 74AHCT16245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting CMOS, 48-Pin TSSOP
- RS Stock No.:
- 162-6856
- Mfr. Part No.:
- 74AHCT16245DGGR
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-6856
- Mfr. Part No.:
- 74AHCT16245DGGR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AHCT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12.5 x 6.1 x 1.15mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 6.1mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AHCT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Input Level TTL | ||
Output Level CMOS | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 12.5mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12.5 x 6.1 x 1.15mm | ||
Propagation Delay Test Condition 50pF | ||
Width 6.1mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
