Texas Instruments SN75176BPSR, 1 Bus Transceiver, 1-Bit Non-Inverting 3-State, 8-Pin SOIC
- RS Stock No.:
- 162-6739
- Mfr. Part No.:
- SN75176BPSR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6739
- Mfr. Part No.:
- SN75176BPSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | BPSR | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -60mA | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ Maximum CL | 35 ns @ 15 pF | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Propagation Delay Test Condition | 15pF | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 6.5 x 5.6 x 1.85mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family BPSR | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Level 3-State | ||
Maximum High Level Output Current -60mA | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ Maximum CL 35 ns @ 15 pF | ||
Width 5.6mm | ||
Height 1.85mm | ||
Propagation Delay Test Condition 15pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +70 °C | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 6.5 x 5.6 x 1.85mm | ||
Minimum Operating Temperature 0 °C | ||
Length 6.5mm | ||
- COO (Country of Origin):
- MY
