Texas Instruments SN74ALS639AN, 1 Bus Transceiver, 8-Bit Inverting 3-State, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
162-6656
Mfr. Part No.:
SN74ALS639AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

3-State

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 50 pF

Width

6.6mm

Maximum Operating Supply Voltage

5.5 V

Length

26.92mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+70 °C

Dimensions

26.92 x 6.6 x 4.57mm

Minimum Operating Temperature

0 °C

Height

4.57mm

Minimum Operating Supply Voltage

4.5 V

COO (Country of Origin):
MY