Texas Instruments SN75ALS162DW Bus Transceiver, 24-Pin SOIC
- RS Stock No.:
- 162-5494
- Mfr. Part No.:
- SN75ALS162DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5494
- Mfr. Part No.:
- SN75ALS162DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Length | 15.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Length 15.4mm | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Width 7.52mm | ||
Height 2.35mm | ||
- COO (Country of Origin):
- TW
