Texas Instruments 74LVC161284DGGR Bus Transceiver, 48-Pin TSSOP
- RS Stock No.:
- 162-5363
- Mfr. Part No.:
- 74LVC161284DGGR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5363
- Mfr. Part No.:
- 74LVC161284DGGR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74LVC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Operating Supply Voltage | 3 V | |
| Dimensions | 12.5 x 6.1 x 1.15mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.1mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 12.5mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74LVC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Operating Supply Voltage 3 V | ||
Dimensions 12.5 x 6.1 x 1.15mm | ||
Minimum Operating Temperature 0 °C | ||
Width 6.1mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +70 °C | ||
Length 12.5mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
- COO (Country of Origin):
- MY
