Texas Instruments SN74BCT245DW, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC
- RS Stock No.:
- 145-7725
- Mfr. Part No.:
- SN74BCT245DW
- Brand:
- Texas Instruments
- RS Stock No.:
- 145-7725
- Mfr. Part No.:
- SN74BCT245DW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | BCT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Output Level | TTL | |
| Maximum High Level Output Current | -15mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.6 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 12.8mm | |
| Width | 7.52mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family BCT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Input Level TTL | ||
Output Level TTL | ||
Maximum High Level Output Current -15mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.6 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 12.8mm | ||
Width 7.52mm | ||
