Texas Instruments SN74LVCH245APWT, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
- RS Stock No.:
- 145-5831
- Mfr. Part No.:
- SN74LVCH245APWT
- Brand:
- Texas Instruments
- RS Stock No.:
- 145-5831
- Mfr. Part No.:
- SN74LVCH245APWT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Input Level | CMOS, TTL | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6.3 ns @ 50 pF | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Input Level CMOS, TTL | ||
Output Level LVTTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.3 ns @ 50 pF | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
