Texas Instruments SN74HC652DW, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin SOIC
- RS Stock No.:
- 145-0175
- Mfr. Part No.:
- SN74HC652DW
- Brand:
- Texas Instruments
- RS Stock No.:
- 145-0175
- Mfr. Part No.:
- SN74HC652DW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Bus Transceiver/Register | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 265 ns @ 2 V | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 15.4mm | |
| Propagation Delay Test Condition | 150pF | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.52mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Dimensions | 15.4 x 7.52 x 2.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Bus Transceiver/Register | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 265 ns @ 2 V | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 15.4mm | ||
Propagation Delay Test Condition 150pF | ||
Minimum Operating Temperature -40 °C | ||
Width 7.52mm | ||
Minimum Operating Supply Voltage 2 V | ||
Dimensions 15.4 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
