onsemi M74LCX16245DTG, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- RS Stock No.:
- 121-6510
- Mfr. Part No.:
- M74LCX16245DTR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-6510
- Mfr. Part No.:
- M74LCX16245DTR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | LCX | |
| Logic Function | Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Input Level | CMOS | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 50 pF | |
| Height | 0.95mm | |
| Width | 6.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12.6 x 6.2 x 0.95mm | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Length | 12.6mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family LCX | ||
Logic Function Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Input Level CMOS | ||
Output Level 3-State | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.2 ns @ 50 pF | ||
Height 0.95mm | ||
Width 6.2mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12.6 x 6.2 x 0.95mm | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Length 12.6mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
- COO (Country of Origin):
- PH
