onsemi MC74LVXC3245DWRG, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 24-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
121-6505
Mfr. Part No.:
MC74LVXC3245DWRG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LVX

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Input Level

TTL

Output Level

3-State

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 50 pF

Length

15.54mm

Height

2.36mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V, 3 V

Dimensions

15.54 x 7.6 x 2.36mm

Minimum Operating Temperature

-40 °C

Width

7.6mm

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

3.6 V, 5.5 V

COO (Country of Origin):
PH