Texas Instruments SN74LVTH162245DL, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- RS Stock No.:
- 527-463
- Mfr. Part No.:
- SN74LVTH162245DL
- Brand:
- Texas Instruments
- RS Stock No.:
- 527-463
- Mfr. Part No.:
- SN74LVTH162245DL
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 2.8 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Dimensions | 15.88 x 7.49 x 2.59mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 15.88mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.49mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 2.59mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 2.8 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Dimensions 15.88 x 7.49 x 2.59mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 15.88mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.49mm | ||
Propagation Delay Test Condition 50pF | ||
Height 2.59mm | ||
Minimum Operating Temperature -40 °C | ||
