Texas Instruments SN74CB3T1G125DCKR, Bus Switch, 1 x 1:1, 5-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9623
Mfr. Part No.:
SN74CB3T1G125DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CB3T

Configuration

1 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

1

Number of Outputs per Chip

1

Maximum On Resistance

Maximum Quiescent Current

20µA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Maximum Propagation Delay Time @ Maximum CL

0.25 ns@ 50 pF

Dimensions

2.15 x 1.4 x 1mm

Number of Input Options per Bit

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Maximum Operating Supply Voltage

3.6 V

Height

1mm

Width

1.4mm

Bus Width

1bit

Minimum Operating Supply Voltage

2.3 V

Number of Output Options per Bit

1

Propagation Delay Test Condition

50pF