onsemi FST3126MX, Bus Switch, 4 x 1:1, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-6074
Mfr. Part No.:
FST3126MX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

FST

Configuration

4 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

20Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 50 pF

Dimensions

8.738 x 3.988 x 1.499mm

Width

3.988mm

Bus Width

4bit

Minimum Operating Supply Voltage

4 V

Height

1.499mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Number of Output Options per Bit

1

Number of Input Options per Bit

1

Length

8.74mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V