IDT IDTQS3253S1G, Bus Switch, 2 x 4:1, 16-Pin SOIC
- RS Stock No.:
- 742-6796
- Mfr. Part No.:
- IDTQS3253S1G
- Brand:
- IDT
- RS Stock No.:
- 742-6796
- Mfr. Part No.:
- IDTQS3253S1G
- Brand:
- IDT
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Logic Family | LVTTL | |
| Configuration | 2 x 4:1 | |
| Number of Elements per Chip | 1 | |
| Number of Inputs per Chip | 8 | |
| Number of Outputs per Chip | 2 | |
| Maximum On Resistance | 15Ω | |
| Maximum Quiescent Current | 3µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -120mA | |
| Maximum Low Level Output Current | 120mA | |
| Maximum Propagation Delay Time @ Maximum CL | 0.25ns | |
| Dimensions | 9.93 x 3.94 x 1.47mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 3.94mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Length | 9.93mm | |
| Height | 1.47mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Logic Family LVTTL | ||
Configuration 2 x 4:1 | ||
Number of Elements per Chip 1 | ||
Number of Inputs per Chip 8 | ||
Number of Outputs per Chip 2 | ||
Maximum On Resistance 15Ω | ||
Maximum Quiescent Current 3µA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current -120mA | ||
Maximum Low Level Output Current 120mA | ||
Maximum Propagation Delay Time @ Maximum CL 0.25ns | ||
Dimensions 9.93 x 3.94 x 1.47mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Propagation Delay Test Condition 50pF | ||
Width 3.94mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Length 9.93mm | ||
Height 1.47mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
