Protector Black Safety Cap, ABS Protective Material
- RS Stock No.:
- 705-6634
- Mfr. Part No.:
- 2021707
- Brand:
- Protector
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.96
(exc. VAT)
£15.55
(inc. VAT)
- RS Stock No.:
- 705-6634
- Mfr. Part No.:
- 2021707
- Brand:
- Protector
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protector | |
| Colour | Black | |
| Peak Type | Standard | |
| Adjustable | No | |
| Protective Material | ABS | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Complies With EN812 | No | |
| Head Size | 52 - 65cm | |
| Select all | ||
|---|---|---|
Brand Protector | ||
Colour Black | ||
Peak Type Standard | ||
Adjustable No | ||
Protective Material ABS | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Complies With EN812 No | ||
Head Size 52 - 65cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
First Base 3 Bump Caps
Designed to maximise comfort and user appeal, the safety baseball cap is the result of over five years product development in head bump protection.
Patented flexible shell design, manufactured from durable ABS plastic
Breathable cap fabric and high levels of ventilation reduces heat stress and improves wearer comfort
Unique semi-elastic size adjustment improves the security of the cap on the head, with a size range of 52-65 cm
Contamination free cap design - no risk to process - particularly suited to applications in precision engineering and the food industry
Distinctive modern low profile design
Fully machine-washable with plastic inner peak
Unrivalled comfort - Closed cell soft foam pad, with wide and absorbent terry towelling sweatband
Breathable cap fabric and high levels of ventilation reduces heat stress and improves wearer comfort
Unique semi-elastic size adjustment improves the security of the cap on the head, with a size range of 52-65 cm
Contamination free cap design - no risk to process - particularly suited to applications in precision engineering and the food industry
Distinctive modern low profile design
Fully machine-washable with plastic inner peak
Unrivalled comfort - Closed cell soft foam pad, with wide and absorbent terry towelling sweatband
Standards
Certified to EN812

