JSP Dark Blue Short Peaked Bump Cap, Polypropylene Protective Material

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
265-0757
Mfr. Part No.:
AAL000-002-100
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

Dark Blue

Peak Type

Short

Adjustable

No

Protective Material

Polypropylene

Cap Material

High Density Polyethylene (HDPE)

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

No

Complies With EN812

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The JSP new HardCap™ A1+ is major innovation from JSP in head protection design. Designed to exceed the most recent standards, EN812:2012, years of thought and design iterations have been undertaken to develop a product that is unrivalled in both performance and style. Sleek and low profile, it’s almost impossible to distinguish from a standard ‘high street’ baseball cap.

Conforms with EN 812:2012
Reflective Piping
Ventilation for coolness and comfort
One-Handed Adjuster giving true one size fits all
Terry Towelling Sweatband
Full washable and removable protective liner