3M Blue Short Peaked Bump Cap, ABS Protective Material
- RS Stock No.:
- 230-9875
- Mfr. Part No.:
- 7100217860
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.35
(exc. VAT)
£22.02
(inc. VAT)
- RS Stock No.:
- 230-9875
- Mfr. Part No.:
- 7100217860
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Peak Type | Short | |
| Adjustable | No | |
| Protective Material | ABS | |
| Cap Material | ABS | |
| Fully Adjustable | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Complies With EN812 | Yes | |
| Head Size | 52 → 65cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Peak Type Short | ||
Adjustable No | ||
Protective Material ABS | ||
Cap Material ABS | ||
Fully Adjustable Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Complies With EN812 Yes | ||
Head Size 52 → 65cm | ||
3M Bump Cap, 52 to 65cm Head size, Blue - 7100217860
This bump cap is designed to deliver effective protection in various low-risk environments. Constructed from durable ABS material, it features a short peak and fits head sizes ranging from 52 to 65 cm. This cap is not fully adjustable but includes an integral sweatband for enhanced comfort.
Features & Benefits
• Flexible ABS material offers reliable head protection from bumps
• Machine washable design ensures easy maintenance for safety gear
• Short peak design optimally balances style and functionality
• Complies with EN812 standards for guaranteed bump cap efficacy
• Integral sweatband enhances comfort during extended wear
• Lightweight construction promotes high acceptance among users
• Machine washable design ensures easy maintenance for safety gear
• Short peak design optimally balances style and functionality
• Complies with EN812 standards for guaranteed bump cap efficacy
• Integral sweatband enhances comfort during extended wear
• Lightweight construction promotes high acceptance among users
Applications
• Suitable for maintenance tasks in the aerospace and automotive sectors
• Ideal for workers in transportation and logistics environments
• Used by tradespeople in areas without a risk of falling objects
• Appropriate for government institutions like the police and emergency services
• Ideal for workers in transportation and logistics environments
• Used by tradespeople in areas without a risk of falling objects
• Appropriate for government institutions like the police and emergency services
How does the sweatband feature contribute to wearer comfort?
The integral sweatband is designed to wick away moisture, keeping the forehead dry during active use. This is particularly beneficial in warm conditions, making the cap more comfortable for extended wear.
What are the key differences between this cap and a traditional safety helmet?
This cap is primarily designed for protection against minor impacts and is suitable for low-risk environments. Unlike safety helmets, it does not offer comprehensive protection against falling or thrown objects.
How should this cap be cleaned if it becomes soiled?
It is machine washable, allowing for straightforward cleaning. Follow the washing instructions found on the care labels attached to ensure optimal maintenance and longevity.
Can the cap be used in environments with high heat or flames?
No, this bump cap is not designed for flame resistance and should not be used in hazardous environments where exposure to heat or flames is a risk.

