Protector Black Standard Peak Bump Cap, ABS Protective Material
- RS Stock No.:
- 122-5514
- Mfr. Part No.:
- 2031882
- Brand:
- Protector
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5514
- Mfr. Part No.:
- 2031882
- Brand:
- Protector
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Protector | |
| Colour | Black | |
| Peak Type | Standard | |
| Adjustable | Yes | |
| Protective Material | ABS | |
| Cap Material | PA | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Complies With EN812 | No | |
| Head Size | 52 - 65cm | |
| Select all | ||
|---|---|---|
Brand Protector | ||
Colour Black | ||
Peak Type Standard | ||
Adjustable Yes | ||
Protective Material ABS | ||
Cap Material PA | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Complies With EN812 No | ||
Head Size 52 - 65cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
First Base 3 HC24 Safety Bump Cap Baseball Style
First Base 3 HC24 are a new generation of baseball style safety bump protection caps designed in accordance with EN812. This bump cap provides a balance between style and comfort. The HC24 range gives you protection from striking our head against hard stationary object and not from falling or thrown objects. The shell material of the caps is ABS approved, flexible and made from 100% Polyester. The sweatband is Wicking fabric which is 56.5% Polyester and 43.5% Minerale including foam Ethylene Vinyl Acetate (EVA). The bump caps have an elastic adjustment strap with a buckle to hold firmly in place and are available in various colours.
FEATURES and BENEFITS:
Safety bump cap
Shell ABS approved
Flexible shell
100% Polyester
Sweatband Wicking fabric 56.5% Polyester / 43.5% Minerale
Foam insert – EVA
Elastic adjustment strap with buckle fastening
Stylish
Comfortable
Shell ABS approved
Flexible shell
100% Polyester
Sweatband Wicking fabric 56.5% Polyester / 43.5% Minerale
Foam insert – EVA
Elastic adjustment strap with buckle fastening
Stylish
Comfortable
PROTECTION:
From hard stationary objects
ABS approved
ABS approved
COLOURS:
Navy, Blue, Black, Grey, Royal Blue, Green, Red, White
PEAK LENGTH and BUMP CAP WEIGHT:
Peak length 55 mm
Cap Weight 190 g
Cap Weight 190 g
Approvals
ISO 105
Standards
EN812
