- RS Stock No.:
- 136-8223
- Mfr. Part No.:
- AAG000-000-651
- Brand:
- JSP
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8223
- Mfr. Part No.:
- AAG000-000-651
- Brand:
- JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hardcap Aerolite Bump Cap
Hardcap Aerolite bump cap is the lightest full shell bump cap to meet EN812. You are protected with removable impact liner protecting your head from accidental bumps and scrapes. A comfort pad of brushed nylon plus the Polygiene treated sweat band all add to a comfortable fit. The cap is adjustable with a one handed angled adjuster allowing you to fit the bump cap to suit you. The stylish cap has a micro-peak finished with a polyester cover.
FEATURES and BENEFITS:
Hardcap Aerolite bump cap
Protects from bumps and scrapes
Lightweight
Full shell
EPP Impact inner liner – removable – expanded polypropylene
Full HDPE Shell
Comfort pad – brushed nylon and foam
Sweat band treated with Polygiene
Angled cap adjuster – one size fits all
Micro-peak
Polyester outer
Adjustable
Excellent personal fit
Washable
Note
Do not use where an industrial standard safety helmet is required
Standards
EN812:2012
JSP Hard Aerolite Bump Cap
The JSP Hardcap Aerolite bump cap is the lightest full shell bump cap to meet EN812. You are protected with removable impact liner protecting your head from accidental bumps and scrapes. A comfort pad of brushed nylon plus the Polygiene treated sweatband all adds to a comfortable fit. The cap is adjustable with a one-handed angled adjuster allowing you to fit the bump cap to suit you. The stylish cap has a micro-peak finished with a polyester cover.
Features and Benefits
• Protects from bumps and scrapes
• Sweat band treated with polygene
• EPP impact inner liner – removable – expanded polypropylene
• Large reflective panels
• Easy to clean
• It gives perfect fit
• Sweat band treated with polygene
• EPP impact inner liner – removable – expanded polypropylene
• Large reflective panels
• Easy to clean
• It gives perfect fit
Applications
• Industrial application
• Automobile industries
• Automobile industries
Certifications
• EN812:2012
• A1:2012
• A1:2012
Specifications
Attribute | Value |
---|---|
Colour | Red |
Peak Type | Standard |
Adjustable | Yes |
Protective Material | HDPE |
Cap Material | PET |
Integral Sweatband | Yes |
Machine Washable | Yes |
Complies With EN812 | No |
Head Size | 52 - 65cm |