Osram Bulkhead Light, 10 W, 230 V
- RS Stock No.:
- 916-2762
- Mfr. Part No.:
- 4052899933965
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 916-2762
- Mfr. Part No.:
- 4052899933965
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 10 W | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 10 W | ||
Voltage Rating 230 V | ||
