Steinel Oval Incandescent Bulkhead Light, 60 W, 230 → 240 V, IP44

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-2898
Mfr. Part No.:
RS16L Wall/Ceiling Light - IP44
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Type

Bulkhead

Shape

Oval

Wattage

60 W

Voltage Rating

230 → 240 V

Lamp Type

Incandescent

Motion Switching

Sensor

Diffuser Type

Glass, Opal

Depth

95 mm

IP Rating

IP44

Diameter

275mm

Dimensions

275 (Dia.) x 95 mm

Maximum Operating Temperature

+50°C

Operating Temperature Range

-10 → +50°C

Case Material

Plastic

Minimum Operating Temperature

-10°C

COO (Country of Origin):
RO