Steinel Round Bulb Bulkhead Light, 18 W, 230 → 240 V, , Lamp Supplied, IP44
- RS Stock No.:
- 851-2882
- Mfr. Part No.:
- 760113
- Brand:
- Steinel
Stock information currently inaccessible
- RS Stock No.:
- 851-2882
- Mfr. Part No.:
- 760113
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 18 W | |
| Voltage Rating | 230 → 240 V | |
| Lamp Type | Bulb | |
| Motion Switching | PIR | |
| Lamp Supplied | Yes | |
| Light Output Colour | White | |
| Depth | 74 mm | |
| Dimensions | 258 (Dia.) x 74 mm | |
| IP Rating | IP44 | |
| Diameter | 258mm | |
| Case Material | Plastic | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +40°C | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 18 W | ||
Voltage Rating 230 → 240 V | ||
Lamp Type Bulb | ||
Motion Switching PIR | ||
Lamp Supplied Yes | ||
Light Output Colour White | ||
Depth 74 mm | ||
Dimensions 258 (Dia.) x 74 mm | ||
IP Rating IP44 | ||
Diameter 258mm | ||
Case Material Plastic | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +40°C | ||
- COO (Country of Origin):
- RO
