RS PRO Round LED Bulkhead Light, 20 W, Lamp Supplied, IP65
- RS Stock No.:
- 828-8964
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 828-8964
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wall Mount | |
| Shape | Round | |
| Wattage | 20 W | |
| Lamp Type | LED | |
| Motion Switching | Microwave Sensor | |
| Lamp Supplied | Yes | |
| Diffuser Type | Prismatic | |
| Diffuser Colour | Clear | |
| Series | EdgeLit | |
| Light Output Colour | White | |
| Width | 300 mm | |
| Depth | 88 mm | |
| IP Rating | IP65 | |
| Diameter | 300mm | |
| Dimensions | 300 x 88 mm | |
| Lamp Shape | Round | |
| Standards Met | CE | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wall Mount | ||
Shape Round | ||
Wattage 20 W | ||
Lamp Type LED | ||
Motion Switching Microwave Sensor | ||
Lamp Supplied Yes | ||
Diffuser Type Prismatic | ||
Diffuser Colour Clear | ||
Series EdgeLit | ||
Light Output Colour White | ||
Width 300 mm | ||
Depth 88 mm | ||
IP Rating IP65 | ||
Diameter 300mm | ||
Dimensions 300 x 88 mm | ||
Lamp Shape Round | ||
Standards Met CE | ||
Case Material Polycarbonate | ||
- COO (Country of Origin):
- GB
