RS PRO Rectangular LED Bulkhead Light, 20 W, Lamp Supplied, IP65

Stock information currently inaccessible
RS Stock No.:
828-8930
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Wall Mount

Shape

Rectangular

Wattage

20 W

Lamp Type

LED

Motion Switching

Microwave Sensor

Lamp Supplied

Yes

Diffuser Type

Prismatic

Diffuser Colour

Clear

Series

Mini-Max

Light Output Colour

White

Length

246 mm

Width

246 mm

Depth

89 mm

Dimensions

246 x 246 x 89 mm

IP Rating

IP65

Diameter

246mm

Lamp Shape

Rectangular

Case Material

Polycarbonate

Standards Met

CE

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy