RS PRO Rectangular LED Bulkhead Light, 30 W, Lamp Supplied, IP65
- RS Stock No.:
- 795-9827
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 795-9827
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Bulkhead | |
| Shape | Rectangular | |
| Wattage | 30 W | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | White | |
| Length | 264 mm | |
| Width | 308 mm | |
| Depth | 182 mm | |
| IP Rating | IP65 | |
| Lamp Shape | Rectangular | |
| Case Material | Aluminium, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Bulkhead | ||
Shape Rectangular | ||
Wattage 30 W | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour White | ||
Length 264 mm | ||
Width 308 mm | ||
Depth 182 mm | ||
IP Rating IP65 | ||
Lamp Shape Rectangular | ||
Case Material Aluminium, Polycarbonate | ||
- COO (Country of Origin):
- CN
