RS PRO Round Fluorescent Bulkhead Light, 28 W, 240 V ac, Lamp Supplied, IP65
- RS Stock No.:
- 719-5029
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-5029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wall Mount | |
| Shape | Round | |
| Wattage | 28 W | |
| Voltage Rating | 240 V ac | |
| Lamp Type | Fluorescent | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | Opal | |
| Depth | 88 mm | |
| IP Rating | IP65 | |
| Diameter | 300mm | |
| Dimensions | 88 (Dia.) x 300 mm | |
| Lamp Shape | Round | |
| Maximum Operating Temperature | +25°C | |
| EU Energy Efficiency Rating | A | |
| Operating Temperature Range | -10 → +25°C | |
| Standards Met | CE | |
| Case Material | Polycarbonate | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wall Mount | ||
Shape Round | ||
Wattage 28 W | ||
Voltage Rating 240 V ac | ||
Lamp Type Fluorescent | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour Opal | ||
Depth 88 mm | ||
IP Rating IP65 | ||
Diameter 300mm | ||
Dimensions 88 (Dia.) x 300 mm | ||
Lamp Shape Round | ||
Maximum Operating Temperature +25°C | ||
EU Energy Efficiency Rating A | ||
Operating Temperature Range -10 → +25°C | ||
Standards Met CE | ||
Case Material Polycarbonate | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
