RS PRO Round Fluorescent Bulkhead Light, 16 W, 230 V ac, Lamp Supplied, IP34
- RS Stock No.:
- 719-4994
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 719-4994
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wall Mount | |
| Shape | Round | |
| Wattage | 16 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | Fluorescent | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | Opal | |
| Depth | 106 mm | |
| IP Rating | IP34 | |
| Diameter | 218mm | |
| Dimensions | 218 (Dia.) x 106 mm | |
| Minimum Operating Temperature | -10°C | |
| Lamp Shape | Round | |
| Standards Met | CE | |
| Case Material | Polycarbonate | |
| EU Energy Efficiency Rating | B | |
| Maximum Operating Temperature | +25°C | |
| Operating Temperature Range | -10 → +25°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wall Mount | ||
Shape Round | ||
Wattage 16 W | ||
Voltage Rating 230 V ac | ||
Lamp Type Fluorescent | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour Opal | ||
Depth 106 mm | ||
IP Rating IP34 | ||
Diameter 218mm | ||
Dimensions 218 (Dia.) x 106 mm | ||
Minimum Operating Temperature -10°C | ||
Lamp Shape Round | ||
Standards Met CE | ||
Case Material Polycarbonate | ||
EU Energy Efficiency Rating B | ||
Maximum Operating Temperature +25°C | ||
Operating Temperature Range -10 → +25°C | ||
- COO (Country of Origin):
- GB
