Legrand Oval Bulkhead Light, 100 W, IP55
- RS Stock No.:
- 705-5489
- Mfr. Part No.:
- 0 604 82
- Brand:
- Legrand
Stock information currently inaccessible
- RS Stock No.:
- 705-5489
- Mfr. Part No.:
- 0 604 82
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Type | Bulkhead | |
| Shape | Oval | |
| Wattage | 100 W | |
| Length | 228 mm | |
| IP Rating | IP55 | |
| Lamp Shape | Round | |
| Maximum Operating Temperature | +35°C | |
| Operating Temperature Range | -30 → +35°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Type Bulkhead | ||
Shape Oval | ||
Wattage 100 W | ||
Length 228 mm | ||
IP Rating IP55 | ||
Lamp Shape Round | ||
Maximum Operating Temperature +35°C | ||
Operating Temperature Range -30 → +35°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
