RS PRO Rectangular GLS Bulkhead Light, 100 W, 230 V ac, IP64
- RS Stock No.:
- 390-2886
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 390-2886
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Wall Mount | |
| Shape | Rectangular | |
| Wattage | 100 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | GLS | |
| Diffuser Type | Clear | |
| Diffuser Colour | Clear | |
| Length | 245 mm | |
| Width | 120 mm | |
| Depth | 100 mm | |
| Dimensions | 245 x 120 x 100 mm | |
| IP Rating | IP64 | |
| Case Material | Aluminium, Plastic | |
| Operating Temperature Range | -20 → +35°C | |
| Lamp Shape | Rectangular | |
| Maximum Operating Temperature | +35°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Wall Mount | ||
Shape Rectangular | ||
Wattage 100 W | ||
Voltage Rating 230 V ac | ||
Lamp Type GLS | ||
Diffuser Type Clear | ||
Diffuser Colour Clear | ||
Length 245 mm | ||
Width 120 mm | ||
Depth 100 mm | ||
Dimensions 245 x 120 x 100 mm | ||
IP Rating IP64 | ||
Case Material Aluminium, Plastic | ||
Operating Temperature Range -20 → +35°C | ||
Lamp Shape Rectangular | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
