Ansell Lighting Rectangular LED Bulkhead Light, 3 W, 220V, 240 V Lamp Supplied, IP65, AKTLED

Subtotal (1 unit)*

£51.19

(exc. VAT)

£61.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.19

*price indicative

RS Stock No.:
289-2257
Mfr. Part No.:
AKTLED/3M/ST
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Bulkhead Light

Shape

Rectangular

Power

3W

Colour Temperature

6500K

Housing Material

Polycarbonate

Voltage

220V, 240V

Lamp Type

LED

Luminous Flux

67lm

Colour

White

Lamp Supplied

Yes

Sub Type

Bulkhead

Series

AKTLED

Minimum Operating Temperature

0°C

Lifespan

50000h

Maximum Operating Temperature

40°C

Standards/Approvals

No

IP Rating

IP65

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Bulkhead Light is a modern ultra slim profile IP65 LED polycarbonate bulkhead light. It has aesthetically designed for modern appearance with hinged screwless gear tray for ease of installation. Supplied with self adhesive legend.

Self test as standard

IP65 degree protection

IK08 degree protection

Viewing distance 20 metres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy