Ansell Lighting Round LED Lighting Bulkhead, 11 → 25 W, 240 V, , Lamp Supplied, IP20, AECLED
- RS Stock No.:
- 269-7403
- Mfr. Part No.:
- AECLED/W/CCT/MWS/M3
- Brand:
- Ansell Lighting
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£240.30
(exc. VAT)
£288.36
(inc. VAT)
- RS Stock No.:
- 269-7403
- Mfr. Part No.:
- AECLED/W/CCT/MWS/M3
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 11 → 25 W | |
| Voltage Rating | 240 V | |
| Luminosity | 1200 lm | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | AECLED | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 11 → 25 W | ||
Voltage Rating 240 V | ||
Luminosity 1200 lm | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series AECLED | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell eclipse multi LED CCT integral microwave sensor emergency white wall or ceiling luminaire with adjustable power and light output option is suitable for education and commercial applications and ancillary areas. It has internal CCT selector switch which allows the installer to choose the colour temperature between 3000K, 4000K and 6500K.
One product with integral driver dip-switch
BESA box fixing versatile mounting options
BESA box fixing versatile mounting options

