4lite UK Rectangular LED Lighting Bulkhead, 5 W, 240 V, , Lamp Supplied, IP65, ACELED
- RS Stock No.:
- 269-7376
- Mfr. Part No.:
- ACELED/3M/ST
- Brand:
- Ansell Lighting
Stock information currently inaccessible
- RS Stock No.:
- 269-7376
- Mfr. Part No.:
- ACELED/3M/ST
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | Bulkhead | |
| Shape | Rectangular | |
| Wattage | 5 W | |
| Voltage Rating | 240 V | |
| Lamp Type | LED | |
| Luminosity | 160 lm | |
| Lamp Supplied | Yes | |
| Series | ACELED | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type Bulkhead | ||
Shape Rectangular | ||
Wattage 5 W | ||
Voltage Rating 240 V | ||
Lamp Type LED | ||
Luminosity 160 lm | ||
Lamp Supplied Yes | ||
Series ACELED | ||
IP Rating IP65 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Ansell centurion bulkhead is high lumen performance LED bulkhead supplied with self adhesive legend. It has 20mm conduit entry positions and rear terminal box entry. Due to its hinged screw less gear tray it can be easily installed.
For increased spacing
Self-test as standard
Viewing distance 18 meters
Self-test as standard
Viewing distance 18 meters
